Lantronix SM24TAT4XB Managed Gigabit Ethernet PoE+ Switches

Lantronix SM24TAT4XB Managed Gigabit Ethernet PoE+ Switches are high-performance switches with (24) 10/100/1000 copper ports and (4) dual-speed 1G/10G SFP+ slots. These switches support SSH/SSL security, jumbo frames up to 10240bytes, CSMA/CD protocols, Link Layer Discovery Protocol (LLDP), and a 128Gbps backpane. The SM24TAT4XB switches feature 100VAC to 240VAC internal power input, 44W (maximum without PoE), and 450W (full load with PoE) power consumption. The Device Management System (DMS) features graphical monitoring (Topology view, floor view, and map view), traffic monitoring, and troubleshooting (Network diagnostic, protection mechanism, and link management). The SM24TAT4XB switches comply with IEEE 802.3at PoE+, IEEE 802.3af PoE, and IEEE 802.1AB LLDP-MED configuration.

Features

  • Authentication:
    • RADIUS IEEE 802.1X
    • TACACS+
  • Support SSH/SSL security
  • Port-based or tagged (IEEE 802.1Q) VLAN, MAC-based VLAN, management VLAN, and private VLAN Edge
  • DHCP server, client, and relay
  • IEEE 1588v2 PTP (TC)
  • ACLs support up to 512 entries, drop or rate limitation based on source and destination MAC, VLAN ID or IP address, protocol, port, DSCP/IP precedence, TCP/IP source and destination ports, IEEE 802.1p priority, Ethernet Type / IGMP packets, and TCP flag
  • Link Layer Discovery Protocol (LLDP)
  • IEEE 802.3az energy efficiency
  • PoE:
    • Compliant with IEEE 802.3at PoE+
    • Compliant with IEEE 802.3af PoE
    • IEEE 802.1AB LLDP-MED configuration
    • Auto power reset
    • DHCP per port
    • Always on PoE
  • Device Management System (DMS)
  • Graphical monitoring:
    • Topology view
    • Floor view
    • Map view
    • Traffic monitoring
  • Troubleshooting:
    • Network diagnostic
    • Protection mechanism
    • Performance and link management

Software Features

  • Web Management, SNMP V1/V2c/V3, Telnet, and CLI
  • Supports IEEE 802.3ad port trunk with link aggregation control protocol (LACP)
  • Supports up to 26 groups with (4) ports per group
  • Supports IGMP snooping V1/V2/V3, up to 1024 multicast groups, GVRP, IGMP Proxy, and IGMP querier
  • MLD snooping V1/V2:
    • Deliver IPv6 multicast packages only to the required receivers
  • IEEE 802.1s MSTP, IEEE 802.1w RSTP and IEEE 802.1D STP compliant
  • Firmware Update, configure backup/restore through web GUI, and TFTP
  • Supports IPv4/IPv6 layer 3 static routing
  • ITU-T G.8031, G8032, and loop detection

Specifications

  • Connectors:
    • (1) RS-232 serial port
    • (24) 10/100/1000 RJ-45 ports
    • (4) 1G/10G SFP+ slots
    • CSMA/CD protocols
  • 128Gbps backplane
  • Power consumption:
    • 44W maximum without PoE
    • 450W full load with PoE
  • 0°C to 50°C operating temperature range
  • 55% to 90% non-condensing humidity range
  • 100VAC to 240VAC power input range
  • Certifications:
    • UL listed, and IEC62368/EN62368 safety
    • FCC class A, and CE mark emissions

Applications

  • Smart city and building
  • Intelligent transportation
  • Security and surveillance
  • Manufacturing
  • Temporary events

Videos

Publié le: 2024-10-01 | Mis à jour le: 2024-10-17