LeaderTech TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.

Features

  • Low cost
  • Short lead times
  • Custom shapes
  • Self-tacking
  • Increased reliability
  • Wide 1W/m-K to 6W/m-K range of thermal conductivity
  • 3kVAC to 8kVAC breakdown voltage range
  • 0.15MPa to 1.5MPa tensile strength range
  • UL 94V-0 rated
  • Material options
    • Aluminum Oxide filled Silicone
    • Non-Silicone (Acrylic-based)
    • Boron Nitride filled Silicone

Applications

  • LED lighting
  • Microprocessors
  • Integrated circuits
  • Mobile electronics
  • Power conversions
  • Heat sink interface

Videos

Publié le: 2017-02-20 | Mis à jour le: 2022-06-20