Ledil LINNEA-GC2 LED Lenses

Ledil LINNEA-GC2 LED Lenses are designed to attach seamlessly together and fit into many existing luminaire designs. These lenses provide high-quality indoor lighting with reduced glare. The LINNEA-GC2 LED lenses can be easily installed by fastening the optic with integrated clips and dedicated snap-on end part accessories. These lenses consist of a variety of symmetrical and asymmetrical beams and include versions optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs. The LINNEA-GC2 LED lenses feature integrated clip-fixing that is compatible with many different LED modules. These LED lenses are RoHS compliant.

Features

  • Attaches seamlessly together and fit into many existing luminaire designs
  • Provide high-quality indoor lighting with reduced glare
  • Easy installation by fastening the optic with integrated clips and dedicated snap-on end part accessories
  • Variety of symmetrical and asymmetrical beams
  • Optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs
  • Integrated clip-fixing that is compatible with many different LED modules
View Results ( 10 ) Page
Numéro de pièce Fiche technique Description
F17168_LINNEA-GC2-O F17168_LINNEA-GC2-O Fiche technique Lentilles et ensembles à LED Linear lens24 Posmm (D)
F17165_LINNEA-GC2-90 F17165_LINNEA-GC2-90 Fiche technique Lentilles et ensembles à LED Linear lens24 Posmm (D)
F17170_LINNEA-GC2-Z2T25 F17170_LINNEA-GC2-Z2T25 Fiche technique Lentilles et ensembles à LED Linear lensrectang24 Pos283.3 x 43.0m
F17166_LINNEA-GC2-60 F17166_LINNEA-GC2-60 Fiche technique Lentilles et ensembles à LED Linear lens24 Posmm (D)
F17657_LINNEA-GC2-END-MS F17657_LINNEA-GC2-END-MS Fiche technique Lentilles et ensembles à LED Accessoryrectang9.0 x 93.0mm (D)12.50
F17658_LINNEA-GC2-END-FS F17658_LINNEA-GC2-END-FS Fiche technique Lentilles et ensembles à LED Accessoryrectangmm (D)
F17164_LINNEA-GC2-110 F17164_LINNEA-GC2-110 Fiche technique Lentilles et ensembles à LED Linear lens24 Posmm (D)
C17724_LINNEA-GC2-WG C17724_LINNEA-GC2-WG Fiche technique Lentilles et ensembles à LED Linear lens rectang 43.0 x 15.2mm (D) 28
C17167_LINNEA-GC2-30 C17167_LINNEA-GC2-30 Fiche technique Lentilles et ensembles à LED Linear lens 24 Pos mm (D)
C17169_LINNEA-GC2-ZT25 C17169_LINNEA-GC2-ZT25 Fiche technique Lentilles et ensembles à LED Linear lens rectang 24 Pos 283.3 x 43.0m
Publié le: 2021-02-15 | Mis à jour le: 2022-03-11