LITEON Power 250W to 1200W Industrial ATX Power Supplies
LITEON Power 250W to 1200W Industrial ATX Power Supplies are designed in compliance with Intel® ATX 3.1 standards. These power supplies feature a 90VAC to 264VAC wide AC input voltage range (withstand 300VAC surge for 5s) and meet 80 PLUS Gold/Platinum high-efficiency levels. The 250W to 1200W ATX power supplies deliver high‑reliability AC‑DC power solutions and support 150% peak power capability for demanding industrial workloads. These power supplies offer flexible mechanical options, ranging from standard ATX to 1U Flex‑ATX, to ensure stable operation in harsh industrial environments up to 5000m altitude. Protection features include short-circuit, overcurrent, overvoltage, and overtemperature. Typical applications include IPC, embedded computer systems, factory automation, process control stations, machine vision, AI edge systems, networking, communication, and data processing equipment.
Features
- 90VAC to 264VAC AC input range
- Withstand 300VAC surge for 5 seconds
- High efficiency performance:
- Meets 80 PLUS gold /platinum efficiency levels
- Supports up to 150% peak power (model dependent)
- Intel® standard compliance:
- Intel® ATX 3.1 standard
- Intel® Flex ATX (1U) form factor for 200W to 550W models
- 350W to 1200W output range for industrial and computing platforms
- REM_ON / OFF control and PWR_OK signal support system control and monitoring
- Active PFC for improved system efficiency and reduced harmonic distortion
- Smart thermal management with Fan Speed Control (FSC) for noise-optimized cooling
- Designed for long service life with MTBF up to 700K hours
- 0°C to +50°C operating temperature range with altitude up to 5000m
Applications
- Industrial PCs (IPC) and embedded computer systems
- Factory automation and process control stations
- Machine vision and AI edge systems
- Networking, communication, and data processing equipment
- High-reliability computing platforms for industrial environments
Specifications
- 250W to 1200W output power range
- 300VAC/5s surge tolerance
- Efficiency:
- Up to ~90% gold
- >92% (by model) platinum
- 16ms typical hold-up time
- Smart FSC fan cooling
- Standard ATX / Flex ATX (1U) form factors
- IEC / EN / UL 62368 1, CE, FCC, and BSMI (by model) safety and EMC
| Numéro de pièce | Fiche technique | Fréquence d'entrée | Tension d'entrée | Efficacité | Alimentation en sortie | Dimensions |
|---|---|---|---|---|---|---|
| HS-5251-06LG | ![]() |
50 Hz/60 Hz | 90 VAC to 264 VAC | 90 % | 250 W | 150 mm x 81.5 mm x 40.5 mm |
| HS-5351-05LG | ![]() |
50 Hz/60 Hz | 90 VAC to 264 VAC | 90 % | 350 W | 150 mm x 81.5 mm x 40.5 mm |
| HS-5451-05LG | ![]() |
50 Hz/60 Hz | 100 VAC to 240 VAC | 87 %, 90 %, 87 % | 450 W | 150 mm x 81.5 mm x 40.5 mm |
| HS-5501-05LG | ![]() |
50 Hz/60 Hz | 100 VAC to 240 VAC | 87 %, 90 %, 87 % | 500 W | 150 mm x 81.5 mm x 40.5 mm |
| HS-5122-12L1 | ![]() |
50 Hz/60 Hz | 100 VAC to 240 VAC | 90 %, 92 %, 89 % | 1.2 kW | 150 mm x 160 mm x 86 mm |
| HS-5501-12A1 | ![]() |
50 Hz/60 Hz | 90 VAC to 264 VAC | 90 % | 500 W | 150 mm x 140 mm x 86 mm |
| PS-5851-1J1 | ![]() |
50 Hz/60 Hz | 90 VAC to 264 VAC | 87 %, 90 %, 87 % | 850 W | 150 mm x 140 mm x 86 mm |
| PS-5651-50CL | ![]() |
50 Hz/60 Hz | 90 VAC to 264 VAC | 87 %, 90 %, 87 % | 650 W | 150 mm x 140 mm x 86 mm |
| PS-5751-50CL | ![]() |
50 Hz/60 Hz | 90 VAC to 264 VAC | 87 %, 90 %, 87 % | 750 W | 150 mm x 140 mm x 86 mm |
| PS-5751-60CL | ![]() |
50 Hz/60 Hz | 90 VAC to 264 VAC | 87 %, 90 %, 87 % | 750 W | 150 mm x 140 mm x 86 mm |