Littelfuse 59165 MDSR-7 & 59170 MDSR-10 MDSR Reed Sensors
Littelfuse 59165 MDSR-7 and 59170 MDSR-10 MDSR Reed Sensors are 2-part magnetically operated proximity sensors featuring user-defined sensitivity and switching capability up to 200VDC at 10W. The 59165 MDSR-7 Sensors are miniature in size, measuring 16.0mm x 2.41mm x 2.41mm (0.63" x 0.095" x 0.095"). The 59170 MDSR-10 sensors are sub-miniature in size, measuring only 11.43mm x 2.29mm x 2.29mm (0.63" x 0.09" x 0.09").Features
- Two-part magnetically operated proximity sensor
- Gull wing, leaded, and staple form options
- Molded stand-off to allow board washing
- Customer defined sensitivity
- Solder reflow capable
- Suitable for pick and place
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic, or aluminium
- Hermetically sealed, magnetically operated contacts operate long after optical and other technologies fail due to contamination
- RoHS compliant
Applications
- Position and limit sensing
- Security system switches
- Door switches
Publié le: 2013-09-20
| Mis à jour le: 2022-03-11