IXYS Silicon Carbide (SiC) Diodes & Rectifiers
IXYS Silicon Carbide (SiC) Diodes and Rectifiers are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. These SiC diodes and rectifiers come with a 1200V maximum repetitive reverse blocking voltage. They are available in dual-, phase-leg, or common cathode configurations. The IFAVMTotal for these devices ranges from 12.5A to 60A. IXYS Silicon Carbide (SiC) Diodes and Rectifiers are offered in either SOT-227B or ISOPLUS247 packages. These devices are ideal for use in solar inverters, uninterruptible power supply (UPS), welding equipment, switched-mode power supplies, medical equipment, or as high-speed rectifiers.
Features
- Ultra-fast switching
- Zero reverse recovery
- Zero forward recovery
- Temperature independent switching behavior
- Positive temperature coefficient of forward voltage
- Tvjm = 175°C
Applications
- Solar inverter
- UPS
- Welding equipment
- Switched-mode power supplies
- Medical equipment
- High-speed rectifiers
Publié le: 2019-10-25
| Mis à jour le: 2026-04-24