Littelfuse 438A Surface Mount Fuses

Littelfuse 438A Surface Mount Fuses are AECQ-compliant and offer excellent temperature stability, performance reliability, and high I²t values ensuring high inrush current withstand capability. These fuses offer a fast response to faulty currents ensuring over-current protection to sensitive electronic components. Littelfuse 438A Surface Mount Fuses are specifically tested to cater to secondary circuit protection needs of compact auto electronics applications.

Features

  • AECQ-Compliant
  • Fast response to faulty current to ensure over-current protection to sensitive electronic component
  • Operating Temperature from -55°C to +150°C
  • 100% Lead-free, Halogen-Free, and RoHS compliant

Applications

  • Li-ion battery
  • LED head lights
  • Navigation systems
  • TFT display
  • Battery management system (BMS)
  • Clusters

Electrical Specifications

Littelfuse 438A Surface Mount Fuses
Publié le: 2018-01-02 | Mis à jour le: 2023-02-03