Littelfuse LCFE Common-Mode Noise Filters
Littelfuse LCFE Common-Mode Noise Filters meet engineering requirements for common-mode noise filters and ESD protection, especially in high-speed differential serial interfaces such as USB 3.1, USB 3.0, MIPI D-PHY, or HDMI. Littelfuse LCFE is effective at suppressing common-mode noise and has almost no effect on high-speed differential data lines. These filters feature differential-mode cut-off frequency up to 10.5GHz at -3dB.Features
- Suppresses common-mode noise with almost no effect on high-speed differential data lines
- Up to 10.5GHz at -3dB differential-mode cut-off frequency
- Integrates one common-mode filter and two ESD suppression devices
- 0.68mm x 0.55mm x 0.35mm footprint
- Ceramic multilayer type SMD component
- Non-polarized
- High-temperature soldering guaranteed at +260°C/10s
- ±15kV air, ±8kV contact ESD protection (IEC 61000-4-2 Level 4)
- RoHS compliant
Applications
- Consumer products
- LCD TVs
- DVD players
- PCs
- Audio players
- Set-top boxes
- Laptops
- Solid-state drives
- Home automation
- IoT modules
- Mobile phones and tablets
- USB 3.1 Gen 1 and 2 (5Gbps and 10Gbps) with Type C
- Display Port 1.2 (5.4Gbps)
- HDMI 2.0 (6.0Gbps)
- MDDI, MIPI, MHL
- Portable/wearable devices
- Game consoles
- Point-of-sale terminals
- Virtual reality
Specifications
- 5V rated voltage
- 10MΩ min. insulation resistance
- 1.2pF to 2.0pF capacitance range
- 1.0µA maximum leakage current
- 2, 4, or 6 lines
- 50mA or 100mA maximum rated current
Publié le: 2017-08-14
| Mis à jour le: 2022-04-18