Lumileds Sports Lighting
Lumileds Sports Lighting satisfies the unique demands of illuminating sports venues with transformative lighting solutions. Available as application-optimized LEDs or using the Lumileds Matrix Platform, these innovative lighting products enable consistent performance and adhere to precise optical and electrical specifications, which are essential for sports lighting fixtures. LUXEON LEDs offer high efficiency, greater reliability, and consistent system performance and are optimized for sports venues, large and small. Recognizing the need for effective and efficient stadium and arena lighting, Lumileds created a category-defining Sports Lighting Solution. Working closely with leading sports lighting manufacturers, these state-of-the-art LUXEON LEDs can be found in many of the highest-profile venues. Unlike conventional lighting sources, these LEDs offer high efficiency/reliability and consistent system performance.Features
- Unmatched light quality - offers uniform color rendering, ensuring athletes, spectators, broadcasters and advertisers enjoy an ideal experience, and with Lumileds Matrix Platform, manufacturers get LUXEON LEDs as a fully preconfigured system based on the unique requirements, ensuring a consistently high level of color fidelity and performance
- Expanded selection - featuring a CCT range of 2700K to 6500K and top-tier performance in CRIs (70, 80, and 90), LUXEON LEDs allow
manufacturers to develop high-fidelity, tunable solutions that can be tailored to the unique demands of an event - Low thermal resistance - enables reduced heatsinking, size, and weight
- Comprehensive optical ecosystem - by optimizing light distribution and minimizing glare from the fixture, playing surface, and spill light, Lumileds Sports Lighting Solutions create horizontal and vertical uniformity that is essential for state-of-the-art camerawork and videography
- High efficiency, great reliability, and consistent system performance
- Compact form factor lessens the wind load on poles and eases installation
- Can be designed into almost any fixture for easy, low-cost maintenance
Resources
Publié le: 2024-08-21
| Mis à jour le: 2024-09-04