MACOM CMPA5585030F RF Amplifier

MACOM CMPA5585030F RF Amplifier offers extremely wide bandwidths and superior power density. The GaN has superior properties compared to silicon or gallium arsenide, including higher breakdown voltage, higher saturated electron drift velocity, and higher thermal conductivity. MACOM CMPA5585030F RF Amplifier is available in a 10-lead/ceramic flanged package for optimal electrical and thermal performance. This RF amplifier is ideal for 2-way radio and communications applications.

Features

  • High breakdown voltage
  • High-temperature operation
  • 25dB small signal gain 
  • Up to 28V supply voltage
  • 30W typical Psat

Applications

  • 2-way radio
  • Communications
  • Satellite communication uplink
Publié le: 2017-08-23 | Mis à jour le: 2024-01-19