Analog Devices / Maxim Integrated DS28E83EVKIT Evaluation System
Analog Devices Inc. DS28E83EVKIT Evaluation System provides the hardware and software to explore the features of the DS28E83. The system consists of five DS28E83/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, 64-bit and 32-bit versions. ADI DS28E83EVKIT provides a handy user interface to exercise the features of the DS28E83 and DS2476.Features
- Demonstrates the features of the DS28E83 DeepCover® radiation resistant 1-wire authenticator
- Demonstrates the features of the DS2476 DeepCover secure coprocessor
- 1-Wire/I2C communication is logged to aid firmware designers' understanding of DS28E83 and DS2476
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- The software runs on Windows 10, Windows 8, and Windows 7 for both 64-bit and 32-bit versions
- 3.3V ±3% 1-wire operating voltage
- Convenient on-board test points, TDFN socket
- Evaluation software available by request
Publié le: 2018-06-21
| Mis à jour le: 2023-04-11