Analog Devices / Maxim Integrated MAX14713EVKIT Evaluation Kit

Analog Devices Inc. MAX14713EVKIT Evaluation Kit is used to evaluate the MAX14713 power path selector. To evaluate the MAX14714, replace the MAX14713 with the MAX14714. ADI MAX14713 6A Smart Power Path Selector has a low 11mΩ (typ.) RON internal FET and provides power from two separate power sources.

Features

  • 1.6V to 5.5V operating voltage range
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX14713EVKIT evaluation kit
  • 3VDC power supply
  • Two 5VDC power supplies
  • Multimeter
Publié le: 2018-06-21 | Mis à jour le: 2023-04-11