Analog Devices / Maxim Integrated MAX14933 & MAX14937 Evaluation Kits

Analog Devices MAX14933 and MAX14937 Evaluation Kits are demonstration and development platforms for the MAX14933 and MAX14937 I2C Isolators. The MAX14933 and MAX14937 are two-channel 2.75kVRMS or 5kVRMS I2C digital isolators designed to transfer digital signals between circuits with different power domains at ambient temperatures up to 125°C. The MAX14933 and MAX14937 isolators offer two bi-directional, open-drain channels for applications such as I2C that require data to be transmitted in both directions on the same line. These isolators feature independent 2.25V to 5.5V supplies on each side.

The Analog Devices Integrated MAX14933 and MAX14937 Evaluation Kits include a pre-mounted MAX14933 or MAX14937 Digital Isolator in a 16-pin, wide-body SOIC surface-mount package. The ADI Evaluation Kits are powered by two independent isolated power supplies independently adjustable to +5V. 

Features

  • Ease of use
  • Easy powering through Micro-USB or test points
  • SMA connectors to connect to external equipment
  • Guaranteed 5kVRMS isolation
  • Fully assembled and tested

Required Equipment

  • Two 5V DC power supplies or USB cables with a micro-B connector
  • Signal and function generator
  • Oscilloscope

Board Layout

Analog Devices / Maxim Integrated MAX14933 & MAX14937 Evaluation Kits

Simplified Schematic

Schematic - Analog Devices / Maxim Integrated MAX14933 & MAX14937 Evaluation Kits
Publié le: 2016-06-07 | Mis à jour le: 2023-04-13