Analog Devices / Maxim Integrated MAX16141EVKIT Evaluation Kit
Analog Devices MAX16141EVKIT Evaluation Kit evaluates the MAX16141 diode controller and protection device. This MAX16141EVKIT kit protects the systems against fault conditions such as reverse current, overcurrent, input overvoltage/under-voltage, short-circuit, and overtemperature. The MAX16141EVKIT evaluation kit comes with an installed MAX16141AAF/V+ IC. This MAX16141EVKIT kit provides 8.6V under-voltage and 36.2V overvoltage thresholds. The Analog Devices MAX16141EVKIT evaluation kit has a proven 2-layer and 2oz copper PCB layout and demonstrates a compact solution size.Features
- 8.6V to 36.2V under-voltage/overvoltage thresholds
- Output short-circuit protection
- Resistor adjustable overvoltage and under-voltage trip threshold
- Proven 2-layer and 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Required Equipment
- MAX16141EVKIT evaluation kit
- 40V, 10A DC power supply
- One digital multimeter (DMM)
Layout Diagrams
Publié le: 2018-09-12
| Mis à jour le: 2023-04-24