Analog Devices / Maxim Integrated MAX1659 Low-Dropout Linear Regulators

Analog Devices Inc. MAX1659 Low-Dropout Linear Regulators maximize battery life by combining ultra-low supply currents and low dropout voltages. They feature Dual Mode™ operation, which presets the output to 5V or permits it to be adjusted between 1.25V and 16V. These regulators supply up to 350mA, with a typical dropout of 650mV for the MAX1658 and 490mV for the MAX1659. With their P-channel MOSFET pass transistor, these devices maintain a low quiescent current from zero output current to the full 350mA, even in dropout. They support input voltages ranging from 2.7V to 16.5V. The MAX1659 regulators feature a 1µA shutdown mode, reverse battery protection, short-circuit protection, and thermal shutdown. They are available in a special high-power (1.2W), 8-pin SO package explicitly designed for compact applications.

Features

  • 2.7V to 16.5V input voltage range: 
  • 490mV dropout at 350mA output current
  • 30µA supply current
  • 1µA max shutdown current
  • High-power (1.2W) 8-pin SO package
  • Fixed 5V or adjustable (1.25V to 16V) dual-mode operation output
  • Thermal overload protection
  • Current-limit protection
  • Reverse battery protection

Applications

  • Cell phones
  • Digital cordless phones
  • Electronic planners
  • Handheld instruments (PDAs, Palmtops)
  • Modems
  • Palmtop computers
  • PCMCIA cards
  • PCS phones

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX1659 Low-Dropout Linear Regulators
Publié le: 2019-10-25 | Mis à jour le: 2023-04-28