Analog Devices / Maxim Integrated MAX20343EVKIT Evaluation Kit
Analog Devices Inc. MAX20343EVKIT Evaluation Kit is a fully assembled and tested circuit that evaluates the MAX20343 3.5W, buck-boost regulator. The MAX20343 offers a 1A current capability at 3.5V intended for applications that require long run times while also demanding bursts of high current. The MAX20343EVKIT evaluation kit is compatible with both the I2C-controlled and single-pin-enabled versions of the MAX20343.Features
- RoHS Compliant
- Proven PCB Layout
- Fully Assembled and Tested
- USB Controllable for I2C Configured Devices
Required Equipment
- Required
- USB-A to Micro-USB Cable
- Host PC with One USB Port and the MAX20343 Evaluation Kit Tool Installed
- Adjustable Power Supply with 5.5V Capability
- Voltmeter
- Optional
- Two (2) Ammeters
- Load (Electronic or Passive)
PCB Layout Diagram
Publié le: 2019-10-10
| Mis à jour le: 2023-04-17