Analog Devices / Maxim Integrated MAX2640/MAX2641 SiGe Ultra-Low-Noise Amplifiers
Analog Devices MAX2640/MAX2641 SiGe Ultralow-Noise Amplifiers are low-cost amplifiers designed for applications in the cellular, PCS, GPS, and 2.4GHz ISM frequency bands. The MAX2640/MAX2641 operate from a single +2.7V to +5.5V supply and consume only 3.5mA of current. The Analog Devices MAX2640/MAX2641 provide a low noise figure, high gain, high input IP3, and an operating frequency range that extends from 300MHz to 2500MHz. Typical applications include GPS receivers, wireless LANs, wireless data, cellular/PCS handsets, and cordless phones.Features
- Wide operating frequency range:
- 300MHz to 1500MHz (MAX2640)
- 1400MHz to 2500MHz (MAX2641)
- Low noise figure:
- 15.1dB @ 900MHz (MAX2640)
- 1.2dB @ 1575MHz, 1.3dB @ 1900MHz, and 1.5dB @ 2450MHz (MAX2641)
- High gain:
- 15.1dB @ 900MHz (MAX2640)
- 15.7dB @ 1575MHz, 14.4dB @ 1900MHz, and 13.5dB @ 2450MHz (MAX2641)
- High reverse isolation:
- 40dB @ 900MHz (MAX2640)
- 31dB @ 1575MHz, 30dB @ 1900MHz, and 24dB @ 2450MHz (MAX2641)
- 2.7V to 5.5V single supply operation
- 3.5mA low supply current
- Ultra-small SOT23-6 package
Applications
- 315MHz/400MHz/900MHz/2.4GHz ISM radios
- Cellular/PCS handsets
- GPS receivers
- Cordless phones
- Wireless LANs
- Wireless data
Typical Operating Circuit Diagram
Publié le: 2017-10-17
| Mis à jour le: 2023-04-12