MaxLinear MxL83435/6 Quad RS-485/422 Receivers
MaxLinear MxL83435 and MxL83436 Quad RS-485/422 Receivers are quad receivers up to 65Mbps with high IEC ESD/EFT protection, a wide voltage range, low skew, and flexible enable configurations. These devices feature a 3.3V to 5V supply voltage range, 128 bus nodes, and an extended operation common-mode range of ±15V. The bus pins tolerate IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD). The MxL8343x receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. These receivers provide glitch-free power-up/power-down for hot swap capability and fail-safe open receiver (Rx) inputs. The MxL8343x receivers offer low channel-to-channel propagation delay skew to ensure maximum system performance. Typical applications include level translators, smart grid, telecommunication equipment, industrial transport, high-performance motor drives, and industrial/process control equipment.
Features
- Meets or exceeds the requirements of the TIA/EIA-485A and EIA/TIA-422B standards
- 3.3V to 5V supply voltage
- Extended ±15V operation common-mode range
- Fail-safe open receiver (Rx) inputs
- 1/4 unit load (128 bus nodes)
- Glitch-free power-up/-down for hot swap capability
- Low channel-to-channel propagation delay skew
- Available in global or paired enable configurations
- Extended -40°C to +125°C operating temperature range
- High data rates up to 65Mbps
- Robust system protections:
- ±4kV EFT (IEC 61000-4-4)
- ±12kV ESD Contact (IEC 61000-4-2)
- ±15kV ESD Human Body Model (HBM)
Applications
- Industrial and process control equipment
- Level translators
- Telecommunication equipment
- High‑performance motor drives
- Smart grid
- Industrial transport
Typical Application Schematic
Performance