Maxtena 5GNR Antennas
Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.Features
- Covers all 5GNR standard frequencies as well as Iridium, GNSS, GPS, GLONASS, and Galileo
- Adhesive, connector, magnetic, and screw mounting styles
- 50Ω impedance
- 25W or 35W power rating
- -40°C to +85°C operating temperature range
- 4, 5, or 7 bands
Applications
- IoT
- Asset tracking
- Telematics
- Navigation
- Satellite communications
- LTE
- Automotive
- Containers and logistics
- Industrial
View Results ( 23 ) Page
| Numéro de pièce | Fiche technique | Nombre de bandes | Style de montage | Données de puissance | Gain | ROS |
|---|---|---|---|---|---|---|
| MEA-5G-IMG-AM | ![]() |
4 Band | Adhesive Mount | 35 W | 2.7 dBi | 2.7:1, 2.9:1, 3.4:1 |
| MEA-LTE-MIMO-MM | ![]() |
4 Band | Magnetic Mount | 25 W, 35 W | 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi | 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 |
| MEA-3IN1-5G-MM | ![]() |
4 Band | Magnetic Mount | 25 W, 35 W | 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi | 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 |
| MEA-9in1-AM | ![]() |
4 Band | Adhesive Mount | 25 W | 4.5i | 1.5:1, 1.6:1, 1.7:1 |
| MEA-5G-MIMO-GGG | ![]() |
4 Band | Screw | 35 W | 4.7 dBi | 3.7:1 |
| MEA-5in1-SMA | ![]() |
16 Band | Screw | 35 W | 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB | 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 |
| MEA-5GNR-LP-WM | ![]() |
4 Band | Bracket Mount | 35 W | 4 dBi | 2.4:1 |
| MEA-5GNR-MM | ![]() |
4 Band | 35 W | 3.4 dBi | 3.6:1 | |
| MEA-5G-1575-1606 | ![]() |
4 Band | 25 W | - 1 dB, 0.5 dB, 2.1 dB, 2.9 dB | 1.5:1, 2.0:1, 2.1:1, 2.3:1 | |
| MEA-5GNR-UWB-AM | ![]() |
4 Band | 25 W | 5.8 dBi | 2.9:1 |
Publié le: 2022-01-28
| Mis à jour le: 2025-02-24