MEAN WELL RPS-300 Power Supplies

MEAN WELL RPS-300 Series Power Supplies are designed to comply with international medical safety standards (MOPP level). The series features low leakage current (≤300µA at 264VAC) making it suitable for patient-contact equipment. The 300W high power density modules have built-in active PFC function and 90VAC to 264VAC full input range. With efficiency up to 93%, the devices can provide 200W continuously up to 50ºC with free air convection(300W with 20.5 CFM forced air). MEAN WELL RPS-300 Series Power Supplies feature a built-in remote ON/OFF control and 5V/1A standby output provide no load power consumption of <0.5/w, making the series ideal for "green mode" medical equipment.

Features

  • Universal AC input/full range
  • Built-in active PFC function
  • Withstand 300VAC surge input for 5s
  • Short circuit, overload, overvoltage, over-temperature protections
  • Built-in 12VI0.5A auxiliary output
  • 5''X 3" compact size
  • Free air convection for 200W and 300W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function
  • No load power consumption under 0.5W by PS-ON control
  • Standby 5V @ 1A with fan @ 0.6A without fan
  • 3 years warranty
View Results ( 3 ) Page
Numéro de pièce Fiche technique Description Courant de sortie - canal 1 Efficacité
RPS-300-12 RPS-300-12 Fiche technique Alimentations électriques - montage sur châssis 300W 12V 25A Medical PS W/PFC 25 A 90 %
RPS-300-24 RPS-300-24 Fiche technique Alimentations électriques - montage sur châssis 300W 24V 12.5A Medical PS W/PFC 12.5 A 92.5 %
RPS-300-48 RPS-300-48 Fiche technique Alimentations électriques - montage sur châssis 300W 48V 6.25A Medical PS W/PFC 6.25 A 93 %
Publié le: 2012-12-14 | Mis à jour le: 2022-03-11