MEAN WELL DET/SFT N01 DC-DC Converters

MEAN WELL DET/SFT N01 DC-DC Converters are 1W high-efficiency DC-DC converters in an SMD package. This series features 3KVDC I/P-OP isolation voltage and operates in a -40°C to +100°C temperature range. These units are available in single- or dual-output configurations and include models that support various input and output voltages. The isolated, unregulated module type converters are EN55032 compliant without requiring additional components. MEAN WELL DET/SFT N01 DC-DC Converters are ideal for a wide range of applications including telecom/datacom systems, wireless networks, industrial control facilities, instrumentation, analyzers, detectors, and data switches.

Features

  • SMD package
  • -40°C to +100°C operating temperature range
  • EN 55032 compliant
  • Short-circuit protection
  • 3KVDC I/O isolation
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrumentation devices
  • Analyzers
  • Detectors
  • Data switches
  • Distributed power architectures

Model Encoding

Chart - MEAN WELL DET/SFT N01 DC-DC Converters
Publié le: 2017-09-11 | Mis à jour le: 2022-05-05