MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers
MEAN WELL ELG-150-C 150W Constant Current Mode LED Drivers are 150W power supply devices featuring constant current mode and high voltage output. The ELG-150-C devices operate from 180VAC to 295VAC and offer models with different rated currents ranging from 500mA to 2100mA. This MEAN WELL series features efficiency up to 92% and operation between -40°C and +70°C under free air convection. The metal housing design with an IP67/IP65 ingress protection level allows fitting in both indoor and outdoor applications. ELG-150-C is equipped with various function options, such as dimming methodologies to provide optimal design flexibility for lighting systems.Features
- Constant current output
- Built-in active PFC function
- Protections
- Short circuit
- Overcurrent
- Overvoltage
- Over-temperature
- Function options
- Output adjustable via potentiometer
- 3-in-1 dimming (dim-to-off)
- Smart timer dimming
- DALI
- Auxiliary DC output
- High efficiency up to 92%
- No-load power consumption of <0.5W
- IP67/IP65 rated for indoor/outdoor installations
- Metal housing with a functional ground
- Complies with harmonic current limit per EN61000-3-2 Class C (≥50% load)
- Meets 6kV surge immunity level (EN61000-4-5)
- Type "HL" for use in Class I, Division 2 hazardous (Classified) location luminaires
- 5-year warranty
Applications
- LED street lighting
- LED harbor lighting
- LED bay lighting
- LED flood lighting
- LED greenhouse lighting
- Class I, Division 2 hazardous (Classified) location luminaires
Specifications
- 180VAC to 295VAC/255VDC to 417VDC input ranges
- -40°C to +85°C operating temperature range, free-range convection
- 47Hz to 63Hz frequency range
- >50,000 hours typical lifetime
- 219mm x 63mm x 35.5mm dimensions
Videos
Block Diagram
Publié le: 2015-08-25
| Mis à jour le: 2022-03-11