MEAN WELL SKMW30 & DKMW30 30W DC-DC Regulated Converters
MEAN WELL SKMW30 and DKMW30 30W DC-DC Regulated Converters provide a 4:1 wide input range and 30W of power in a DIP 1" x 1" package with industry-standard pinout. These units are offered in single or dual output with high efficiency of up to 90%, 1.5KVDC I/P-O/P isolation voltage, and -40°C to +85°C operating temperature range. The converters comply with EN55032 radiated Class A standards without additional components. MEAN WELL SKMW30 and DKMW30 30W DC-DC regulated converters are ideal for industrial control, wireless networks, telecommunications, distributed power architecture applications, and more.Features
- 30W, DIP 1"x1" package with industry-standard pinout
- 4:1 wide input range
- -40°C to +85°C operating temperature range
- No minimum load required
- Complies with EN55032 radiated Class A requirements without additional components
- High efficiency up to 90%
- Short circuit (continuous), overload, overvoltage, and input undervoltage protection
- 1.5KVDC I/O isolation
- Remote on/off control and trimming output (10%)
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Publié le: 2017-06-02
| Mis à jour le: 2024-12-04