MEAN WELL SPAN02 & DPAN02 2W DC-DC Regulated Converters
MEAN WELL SPAN02 and DPAN02 2W DC-DC Regulated Converters are available in a SIP8 package with industry-standard pinout and a 2:1 wide input range. Features included single or dual output, efficiency up to 85%, a working temperature range of -40°C to +90°C, and a 1.5KVDC IP-O/P isolation voltage. MEAN WELL SPAN02 and DPAN02 2W DC-DC Regulated Converters comply with EN55032 radiated Class A without additional components. Typical applications include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.Features
- 2W, SIP8 package with industry-standard pinout
- 2:1 wide input range
- -40°C to +90°C operating temperature range
- No minimum load required
- Complies with EN55032 radiated Class A without additional components
- High efficiency up to 85%
- Short circuit (continuous) and overload protection
- 1.5KVDC I/O isolation
- Remote ON/OFF control
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Publié le: 2017-06-05
| Mis à jour le: 2022-05-03