MEAN WELL SPBW03 & DPBW03 3W DC-DC Regulated Converters

MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are available in a SIP8 package with industry-standard pinout and a 4:1 wide input range. These 3W units have single or dual output, efficiency up to 85%, and a 1.5KVDC I/P-O/P isolation voltage. Both series operate in a temperature range of -40°C to +85°C. Protections include short circuit (continuous), overload, and input undervoltage. MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are ideal for applications such as wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Features

  • 3W, SIP8 package with industry-standard pinout
  • 4:1 wide input range
  • -40°C to +85°C operating temperature range
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to 85%
  • Short circuit (continuous), overload, and input undervoltage protection
  • 1.5KVDC I/O isolation
  • Remote on/off control and trimming output (10%)
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Publié le: 2017-06-05 | Mis à jour le: 2023-01-03