TE Connectivity / Measurement Specialties U5600 BLUETOOTH® Pressure Transducers
TE Connectivity's (TE) Measurement Specialties U5600 Wireless Pressure Transducers are wireless transducers enclosed in a stainless steel and polycarbonate housing. The series features a modular UltraStable line 24-bit analog-to-digital converter (ADC) digital output. TE's U5600 eliminates hard wiring and provides remote process control and monitoring through BLUETOOTH® 4.0 technology.The wetted material of the pressure port is made of 316L stainless steel. The durability of the transducer is excellent with no o-rings or organics exposed to the pressure media. U5600 is weatherproof and exceeds heavy industrial CE requirements. TE Connectivity / Measurement Specialties U5600 Wireless Pressure Transducers are suited for measurement of liquid or gas pressure. These transducers are even ideal for difficult media such as contaminated water, steam, and mildly corrosive fluids.
Features
- Digital 24-bit ADC output, I2C protocol
- Wireless Bluetooth 4.0 connection
- Heavy industrial CE approval
- 316L SS Port
- 10V/m EMI protection
- ±0.25% pressure accuracy
- Pressure down to ±1.0% total error band
- ±3°C temperature output accuracy
- -10°C to +60°C compensating temperature
- -20°C to +85°C operating temperature
- Weatherproof
- Gauge, sealed, absolute, compound type
Applications
- Industrial process control and monitoring
- Advanced HVAC systems
- Refrigeration systems
- Automotive test stands
- Off-road vehicles
- Pumps and compressors
- Hydraulic/pneumatic systems
- Agriculture equipment
- Energy generation and management
Infographic
Publié le: 2016-05-19
| Mis à jour le: 2022-10-05