meerecompany MDC200DW ToF 3D Depth Camera
meerecompany MDC200DW ToF 3D Depth Camera is optimized for close range in a small form factor. The heatsink module MDC200DW provides a 0.1m to 2.5m operating range and a VCSEL 850nm illuminator. The meerecompany MDC200DW Camera has a 20fps frame rate in a 55mm x 20mm x 24mm package.Features
- Small form factor
- Optimized for close range
Specifications
- Heatsink module type
- 0.1m to 2.5m operating range
- VCSEL 850nm illuminator
- QVGA (320 x 240) depth pixel count
- 74°(H) x 58°(V) Field of view (H,V)
- Amplitude/depth image 16bit output data (bit)
- 20fps frame rate
- 55mm x 20mm x 24mm Heatsink type
Videos
Configuration
Dimensions (mm)
Publié le: 2021-07-01
| Mis à jour le: 2022-03-11