METZ CONNECT PM20B Board-to-Board Connectors
METZ CONNECT PM20B Board-to-Board Connectors are designed for a compact, flexible, and safe printed circuit board (PCB) connection. These multi-pin connectors connect peripheral assemblies with a PCB or interconnect PCBs. The PM20B connectors are SMT solderable and feature single- or dual-row designs and a connection direction of either 0° or 90°. METZ CONNECT PM20B Board-to-Board Connectors have a centerline range from 1.27mm to 2.54mm.
Features
- For compact, flexible, and safe PCB connection
- SMT solderable
- Single- or dual-row construction
- Multi-pin design
Specifications
- 0° or 90° connection direction
- 1.27mm to 2.54mm centerline range
- 1A to 3A rated current range
- IP00 protection rating
- -40°C to +105°C temperature range
- PE-HT insulating material
- CuZnPb contact material
- ISO 2768-mH tolerance
Publié le: 2026-04-09
| Mis à jour le: 2026-05-07