MG Chemicals Leaded Solder Wire
MG Chemicals Leaded Solder Wire, Series 4880 and 4890, Sn60 / Pb40, is flux-cored solder wire with rapid wetting and fast flowing properties that result in consistent and reliable soldering every time. Cleaning becomes optional with the Rosin Activated flux core because of its non-corrosive and electrically non-conductive properties. The 4880 and 4890 series meet J-STD-004 / J-STD-006 with a melting point of 183ºC / 361ºF. MG Chemicals also offers series 4860 and 4870 which are No-Clean Sn60 / Pb40 leaded solder wires that use synthetically refined resin and an effective activator.Features
- Rosin activated Flux core (RA)
- Rapid wetting / Fast flowing
- Consistent soldering
- Non-corrosive flux residue
- Non-conductive flux residue
- Optional cleaning
- Melting point: 183 °C-191 °C / 361 °F-376 °F
Publié le: 2009-08-21
| Mis à jour le: 2024-02-21