MG Chemicals RTV Silicones

MG Chemicals RTV Silicones are used to protect against environmental elements such as moisture, as well as physical force. They offer excellent protection and can be removed for repair work. Silicones are ideal for high-temperature fluctuations. MG Chemicals offers several types of RTV Silicones including general use, optically clear, thermally conductive, extreme high/extreme low temperature, and flame retardant.

Features

  • Application thickness of 1/4" or less
  • For use as an adhesive or potting/encapsulating compound
  • No mixing required
  • Suitable for use with sensitive electronics
Publié le: 2012-01-13 | Mis à jour le: 2022-03-11