Microchip Technology MCP794XX Microchip Real-Time Clock/Calendar ICs
Microchip Technology MCP794XX Microchip Real-Time Clock/Calendar (RTCC) ICs offer low-cost system timekeeping solutions with 64 bytes of SRAM and up to 2 Kbits of EEPROM, including a user-lockable section of EEPROM that can be factory-programmed with a MAC address. Features include digital trimming, power-fail time stamp, and battery-switchover. MCP794XX RTCCs are ideally suited for smart energy, home appliance, automotive, and consumer electronic applications.Features
- Real-Time Clock/Calendar (RTCC), Battery Backed:
- Hours, Minutes, Seconds, Day of Week, Day, Month and Year
- Dual alarm with single output
- On-Chip Digital Trimming/Calibration:
- Range -127 to +127 ppm
- Resolution 1 ppm
- Programmable Open-Drain Output Control:
- CLKOUT with 4 selectable frequencies
- Alarm output
- 64 Bytes SRAM, Battery Backed.
- 1 Kbits EEPROM (128x8):
- 8 bytes/page
- Block/sector write protection
- Protect none, 1/4, 1/2 or all of array
- Separate 64-Bit Unique ID:
- 8 bytes/page
- Block/sector write protection
- Protect none, 1/4, 1/2 or all of array
- Separate 64-Bit Unique ID:
- User or factory programmable
- Protected area
- EUI-48™ or EUI-64™ MAC address
- Custom ID programming
- Automatic VCC Switchover to VBAT Backup Supply
- Power-Fail Time-Stamp for Battery Switchover
- Low-Power CMOS Technology:
- Dynamic Current: 400 µA max read
- Dynamic Current: 3mA max EEPROM write
- Battery Backup Current: <700nA @ 1.8V
- 100 kHz and 400 kHz Compatibility
- ESD Protection >4,000V
- More than 1 Million Erase/Write Cycles
- Packages include 8-Lead SOIC, TSSOP, 2x3 TDFN, MSOP
- Pb-Free and RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40°C to +85°C
Brochures
Videos
Block Diagram
Publié le: 2011-12-20
| Mis à jour le: 2022-03-11