Microchip Technology OX-502 Oven Controlled Crystal Oscillators (OCXO)
Microchip Technology OX-502 Oven Controlled Crystal Oscillators (OCXO) offer an excellent combination of small size, low power, fast warm-up time, and stability under airflow. The OX-502 features tight stability of ±10ppb over-temperature, ±3ppm over ten years of aging, and ±2ppb/C frequency slope. The device is available in a small 9.4mm × 14.3mm package and operates with an extended temperature range of -40°C to +95°C.
The OX-502 Crystal Oscillators are based on proprietary ASIC development, thermal management, and performance-proven crystal stability. The OX–502 bridges the gap between AT-cut-based TCXOs and larger OCXO designs.
Features
- 6-Pin SMD package
- Fast warm-up
- Frequency range of 10MHz to 40MHz
- 10, 12.8, 20, 24.576, 25, 30.72MHz frequency
- High reliability (based on fully integrated design)
- Low power
Applications
- Base stations (5G & 4G)
- Test equipment
- Small Cell
- Military communication equipment
- Stratum 3
- SyncE; 1588
Temperature Stability Graph
Additional Resources
Publié le: 2019-08-06
| Mis à jour le: 2026-04-16