Mikroe MIKROE-3290 Thermo 8 Click
Mikroe MIKROE-3290 Thermo 8 Click is a thermometer Clickboard™ that offers a very high measurement accuracy of ±0.25°C (typical). This click board also offers great data repeatability with about 0.0625°C drift. The MIKROE-3290 thermo 8 click is based on an MCP9808 digital temperature sensor that offers ±0.5°C (maximum) accuracy and can measure temperature from -20°C to 100°C temperature range. The is a highly adaptable click board that supports programmable thresholds, allowing to set trigger functions, thereby making this ideal for any thermal measurement application.Features
- MCP9808 digital temperature sensor
- Thermostat function
- Interrupt event
- Critical temperature alert function
- High measurement accuracy
- High repeatability
- Programmable thresholds
- Programmable hysteresis
- Dedicated ALERT pin with programmable function
- Selectable resolution
Specifications
- ±0.5°C (maximum) accuracy
- I2C interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm click board size
- -20°C to 100°C temperature range measurement
Applications
- PC peripheral cooling solutions
- Various types of freezers and refrigerators
- Battery operated portable ambient temperature thermometers
Thermo 8 Click Overview
Additional Resources
Publié le: 2019-05-02
| Mis à jour le: 2023-09-22