Mikroe Clock Generator Click
Mikroe Clock Generator Click is an ideal replacement for crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers. The click features the Silicon Labs Si5351A I2C configurable clock generator based on a PLL + high-resolution MultiSynth fractional divider architecture. It can generate any frequency up to 200MHz on each of its outputs with 0ppm error. The Si5351A is capable of generating synchronous or free-running non-integer related clock frequencies at each of its outputs (CLK0, CLK1, and CLK2). This allows one device to synthesize clocks for multiple clock domains in a design.Features
- SI5351A-B-GT IC configurable clock generator onboard
- Three outputs on the clock generator
- 2.5kHz to 200MHz frequency generator
- Very low power consumption
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Audio/video equipment
- Gaming
- Printers
- Scanners
- Projectors
- Handheld instrumentation
- Laser range finders
- Residential gateways
- Network/communication
- Servers
- Storage
- Crystal oscillator (XO) replacement
Overview
Publié le: 2020-05-19
| Mis à jour le: 2024-07-17