Mikroe CODEGRIP for ARM
Mikroe CODEGRIP for Arm® is a fast USB-C™ and Wi-Fi programmer and hardware debugger that supports ARM Cortex M0, M3, M4, and M7-based MCUs. This device provides mobility and complete control over the microcontroller programming and debugging. The CODEGRIP for ARM can be used in hardly accessible places, including high-rise buildings, hazardous environments, and agricultural settings. This device features plug-and-play functionality and redefined technical support to directly access the user's hardware for debugging through WiFi. The CODEGRIP Suite is a powerful software tool that can intelligently manage programming and debugging tasks.Features
- USB-C and Wi-Fi programmer and hardware debugger
- Supports more than 1500 ARM Cortex M0, M3, M4, and M7 based MCUs
- Complete control over the microcontroller programming and debugging process
- Can be used in any hardly accessible places including high-rise buildings, hazardous environments, and agricultural settings
- Plug-and-play functionality
- Redefined technical support
- CODEGRIP Suite is a powerful software tool
Kit Contents
- Damage-resistant protective box
- CODEGRIP for ARM
- CODEGRIP ADAPT V1 10-pin 0.10" pitch ARM Cortex debug adapter
- WiFi antenna right angle SMA
- User manual
- USB-C cable
- USB-C female to USB-A male adapter
- Flat cable with 10-pin 0.10" pitch female connectors
CODEGRIP for ARM Overview
Additional Resources
Publié le: 2019-06-18
| Mis à jour le: 2023-10-19