Mikroe DSP Click

Mikroe DSP Click features the Coolaudio V1000 complete multi-effects audio DSP with ultra-high quality audio performance. The V1000 includes its integrated RAM with 16 built-in multi-effects and reverb controlled via I/O pins or I2C interface. The board is combined with a low-cost V4220 A/D-D/A codec that provides an ultra-low-cost FX solution.

Features

  • On-board modules
    • Coolaudio V1000 complete multi-effects audio DSP with ultra-high quality audio performance in a rapid time-to-market solution
    • Coolaudio V4220 4-bit stereo codes
  • Low power consumption
  • Built-in reverb and multi-effects
  • Ultra-high quality audio performance
  • Optimized for digital signal processing, in combination with V4220 provides an ultra-low-cost FX solution
  • GPIO, I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 5V input voltage

Applications

  • Standalone audio player
  • PC accessories
  • Hi-Tech toys
  • Conventional consumer electronic devices

Overview

Mikroe DSP Click
Publié le: 2021-03-15 | Mis à jour le: 2022-03-11