Mikroe Flash 5 Click
Mikroe Flash 5 Click is ideal for mass storage in embedded applications and features the Winbond W25N01GVZEIG/IT (1G-bit) Serial SLC NAND Flash Memory. This provides a storage solution for systems with limited space, pins, and power. The W25N SpiFlash family incorporates the popular SPI interface and the traditional large NAND non-volatile memory space. The Mikroe devices are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data.Features
- W25N01GVZEIG/IT (1G-bit) Serial SLC NAND Flash Memory from Winbond on-board modules
- W25N01GV 1G-bit / 128M-byte, Compatible SPI serial flash commands, on-chip 1-Bit ECC for memory array, -40°C to +85°C operating range
- QSPI, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- A storage solution for systems with limited space, pins and power, code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data
Overview
Publié le: 2019-11-15
| Mis à jour le: 2023-11-21