Mikroe LR 5 Click
Mikroe LR 5 Click features the Mipot 32001409 RF technology-based SRD transceiver, which operates at a frequency of 915MHz. It's capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature, and low power consumption. It features a complete long-range stack onboard. It implements physical, network, and MAC layers, allowing for easy operation via the UART interface.Features
- On-board modules
- Mipot 32001409 low-power long-range RF technology-based transceiver module
- America radio region
- Low power consumption
- RF technology-based wireless networking
- Full network stack
- Easy-to-use UART interface
- MikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Highly integrated long-range IoT networks
- Security systems
- Alarm networks
Overview
Publié le: 2022-03-17
| Mis à jour le: 2022-03-21