Mikroe Opto Encoder 3 Click
Mikroe Opto Encoder 3 Click is a linear incremental optical sensor/encoder click for movement or rotation encoding. The TCUT1800X01 sensor is equipped with one infrared LED with a wavelength of 950nm and four phototransistors. These Mikroe encoders are used for applications that precisely detect an object's position, speed, or rotational angle. Rotary encoders are often used for various types of controllers on many different devices.Features
- TCUT1800X01 Tall Dome Dual Channel Transmissive Optical Sensor with Phototransistor Outputs On-board modules
- The Opto Encoder click precisely detects an object's position, speed, or rotational angle; it can detect the direction of the movement since it features two photo-sensing elements
- GPIO interface
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Automotive optical sensors
- Accurate position sensor for encoder
- Sensor for motion, speed, and direction
Overview
Publié le: 2019-10-25
| Mis à jour le: 2023-11-10