Mikroe Power MUX 2 Click
Mikroe Power MUX 2 Click contains a highly configurable power mux and features the Texas Instruments TPS2120 multiplexer with an automatic switchover feature. The board prioritizes the main supply when present and quickly switches to auxiliary supply when the main supply drops. During switchover, the voltage drop is controlled to block reverse current before it happens and provide uninterrupted power to the load with minimal hold-up capacitance.Features
- On-board modules
- Texas Instruments TPS2120 highly configurable power mux with an automatic switchover feature
- Texas Instruments TPL0501 256-taps digital potentiometer
- Low power consumption
- Automatic switchover
- Output current limit
- Uninterrupted power solution
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Backup and standby power
- Input source selection
- Various systems having multiple power sources
Overview
Publié le: 2021-04-29
| Mis à jour le: 2022-03-11