Mikroe Silent Step Click
Mikroe Silent Step Click is a complete integrated bipolar step motor driver solution that allows for smooth and silent operation of the connected motor. The Mikroe click provides up to 2.5A of peak motor current and can withstand a 46V supply voltage. The specialized Trinamic TMC5130 IC driver exceeds the capabilities of similar, commonly used step motor drivers. The device features stallGuard2™, spreadCycle™, stealthChop™, microPlayer™ and many more.Features
- TMC5130, a highly integrated bipolar step motor power driver with the UART interface from the Trinamic company on-board modules
- StallGuard2™, coolStep™, spreadCycle™, and microPlayer™ advanced technologies
- Full output protection and diagnostics
- Wide input voltage range reasonably high currents, highly efficient output MOSFETs, etc.
- GPIO, SPI interface
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- CNC, textile, or sewing machines
- ATMs/cash recyclers
- Pumps
- Valves
- Printers
- Scanners
- Medical devices
Overview
Publié le: 2019-10-03
| Mis à jour le: 2023-11-08