Mikroe MIKROE-3202 SwipeSwitch Click

Mikroe MIKROE-3202 SwipeSwitch Click is a capacitive touch, gesture, and proximity sensing board equipped with the IQS266 integrated trackpad controller. The circuit features ProxSense® and IQ Switch® technologies. This IC consists of a 2x3-channel capacitive trackpad controller, and a single self-capacitive proximity sensor. The Mikroe sensor can be used to wake up the device to ensure very low power consumption. The device is able to stay in Sleep mode when not used. The IQS266 can detect a number of various configurable swipe and tap gestures. An Automatic Tuning Implementation (ATI) feature ensures an optimized performance in various conditions.

Features

  • Azoteq IQS266 integrated trackpad controller circuit, featuring ProxSense® and IQ Switch® technologies on-board modules
  • Reliable and well-proven capacitive touch and swipe detection technologies
  • Noise filtering
  • Automatic tuning implementation
  • A lot of programmable parameters and options
  • Single dedicated proximity detection channel for low power consumption
  • I2C interface
  • 3.3V input voltage
  • L (57.15mm x 25.4mm) click board size

Applications

  • Low-power touch sensing
  • Wearables
  • White goods
  • Home appliances
  • Toys
  • Human-machine interface (HMI)

Overview

Mikroe MIKROE-3202 SwipeSwitch Click
Publié le: 2019-06-04 | Mis à jour le: 2023-10-13