Mikroe UWB Click
Mikroe UWB Click is used in 2-way ranging or TDOA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. Mikroe UWB Click board features the Qorvo DWM1000 module based on the DW1000 Ultra-Wideband (UWB) transceiver. The transceiver has a 3.5GHz to 6.5GHz frequency range and a precise tagged-object location. The transceiver also features up to 6.8Mbps data rates, low power consumption, and more. Communication with the MCU can be achieved through a standard SPI serial interface. This board is optimized for applications in real-time location systems and wireless sensor networks.Features
- DWM1000 module onboard
- Low power consumption
- High precision
- GPIO and SPI interfaces
- 28.6mm x 25.4mm Click board size
- 3.3V input voltage
Applications
- Agriculture
- Building control and automation
- Factory automation
- Healthcare
- Safety and security
- Warehousing and logistics
Overview
Publié le: 2020-09-24
| Mis à jour le: 2024-07-09