Mikroe VCP Monitor 2 Click

Mikroe VCP Monitor 2 Click is a three-channel, high-side current and bus voltage monitor with an alert indication function. This function ensures the intended application works within the desired operating conditions. The Mikroe VCP Monitor 2 Click features the Texas Instruments INA3221-Q1 that monitors shunt voltage drops and bus supply voltages. The INA3221-Q1 offers critical and warning alerts to detect multiple programmable out-of-range conditions for each channel. The INA3221-Q1 senses current on buses that can vary from 0V to 26V. The device is powered from a single 2.7V to 5.5V supply, drawing 350 μA (typical) supply current. The I2C and SMBUS-compatible interface features four programmable addresses.

Features

  • On-board modules
  • Shunt voltage drops and bus supply voltage monitoring
  • Programmable conversion times
  • Critical and warning alerts
  • Single power supply
  • 350μA of supply current
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Electronic control units
  • Digital clusters
  • Rear-seat entertainment
  • Infotainment
  • Computers
  • Power management
  • Telecom equipment
  • Battery chargers
  • Power supplies
  • Test equipment

Overview

Block Diagram - Mikroe VCP Monitor 2 Click
Publié le: 2020-07-14 | Mis à jour le: 2024-07-19