Mikroe VCP Monitor 4 Click

Mikroe VCP Monitor 4 Click features the Texas Instruments INA239 ultra-precise digital power monitor with a 16-bit delta-sigma ADC. It's specifically designed for current-sensing applications. The INA239 reports current, bus voltage, temperature, and power while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is also helpful in monitoring the ambient system temperature.

Features

  • On-board modules
    • Texas Instruments INA239 ultra-precise digital power monitor with a 16-bit delta-sigma ADC specifically designed for current-sensing applications
  • Low power consumption
  • High precision
  • High-resolution ADC
  • Accuracy, fast alert response
  • Programmable conversion time and averaging
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial measurements
  • DC-DC converters
  • Power inverters
  • Telecom equipment
  • Servers

Overview

Mikroe VCP Monitor 4 Click
Publié le: 2021-09-14 | Mis à jour le: 2022-03-11