Accueil
DERNIERS produits
Nouveautés par fabricant
Mikroe
Wireless Connectivity Click Boards - Mikroe
Mikroe Wireless Connectivity Click Boards
Enlarge
Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.
All Wireless click boards
Featured Products
Carries the ESP-WROOM-02 module that integrates the ESP8266EX and can run on a 3.3V power supply.
A Powerful standalone WiFi module equipped with the state-of-the-art NINA-W132 module from u-blox.
Allows LTE Cat NB1 connectivity by utilizing Quectel BC95-G multi-band IoT module.
Used to connect to LTE networks, and features the Quectel BG96 LTE module.
Cellular to Amazon Web Services gateway device which provides a secure connection over the air.
Cellular to AWS gateway that provides solution for IoT applications with AWS IoT and Cloud Storage.
Sub-gigahertz radio transceiver click board with data rates of 40kbps and 16kbps.
Sub-gigahertz radio transceiver click board with data rates of 200kbps and 40kbps.
Flash 4 click is a solution for mass storage in various embedded applications.
A simple wireless transmitter that operates at the frequency of 433MHz.
carte complémentaire compacte pour la connectivité sans fil Wirepas Mesh.
Complémentaire compacte qui offre une précision au compteur dans les environnements urbains.
Applies the Quectel EG95EXGA-128-SGNS IoT/M2M-optimized LTE Cat.4 module for the European region.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Publié le: 2019-04-10
| Mis à jour le: 2024-11-13