Mikroe MIKROE-2863 POT 5 Click

Mikroe MIKROE-2863 POT 5 Click is a digitally controlled quad potentiometer, with a resistance of 10KΩ. This DIGI POT 5 has an 8bit wiper step resolution, which allows the wiper to take 257 different discrete positions. The MIKROE-2863 POT 5 click features a durable EEPROM Non-Volatile (NV) memory for storing the wiper position. This POT 5 Click device also features the WiperLock™ technology which effectively locks the wiper position in place. Mikroe MIKROE-2863 POT 5 click is used to replace the common mechanical trim pot in a wide range of different applications. This DIGI POT 5 click has a multitude of practical uses in electronic circuits.

Features

  • 8-bit wiper step resolution
  • Durable EEPROM Non-Volatile (NV) memory for storing the wiper position
  • WiperLock technology effectively locks the wiper position in place
  • Used to replace the common mechanical trim pot

Applications

  • Precision calibration of set point thresholds
  • Sensor trimming
  • LCD contrast adjustment
  • Audio attenuation
  • Adjustable gain amplifiers
  • Offset trimming

Top View

Block Diagram - Mikroe MIKROE-2863 POT 5 Click

Schematic

Schematic - Mikroe MIKROE-2863 POT 5 Click

Videos

Publié le: 2018-03-02 | Mis à jour le: 2022-08-09