Mikroe MIKROE-2921 WiFi NINA Click

Mikroe MIKROE-2921 WiFi NINA Click is a powerful standalone Wi-Fi® module equipped with a u-blox NINA-W132 module. This NINA-W132 module is easily configured with the u-blox s-center software using AT commands. Mikroe MIKROE-2921 WiFi Click provides a complete Wi-Fi stack for building secure Internet of Things (IoT) applications in a simple way.

The MIKROE-2921 WiFi module comes with a pre-programmed application software that supports 802.11b/g/n in the 2.4GHz ISM band. This click features 3.3V input voltage, dual 32-bit microcontroller (MCU), radio for wireless communication, and an RGB diode used to display connection status of the device. The MIKROE-2921 click is available in 42.9mm x 25.4mm board size. This WiFi NINA click is ideal for any type of Wi-Fi networks which includes medical, industrial networking, and building automation.

Features

  • 802.11b/g/n protocol supported
  • 2.4GHz frequency
  • Wi-Fi stack
  • 3.3V input voltage
  • 42.9mm x 25.4mm click board size
  • RGB diode
  • GPIO and UART interfaces

Applications

  • Medical
  • Industrial networking
  • Home or building automation

Top View

Block Diagram - Mikroe MIKROE-2921 WiFi NINA Click
Publié le: 2018-04-13 | Mis à jour le: 2022-08-26