Mikroe MIKROE-3030 Altitude 2 Click

Mikroe MIKROE-3030 Altitude 2 Click is a high-resolution barometric pressure sensor Click Board™. This click board features low power consumption, high-resolution with 20cm step, and high stability of the measurement readings. Mikroe MIKROE-3030 Click Board offers factory-calibrated compensation coefficients, I2C, and Serial Peripheral Interface (SPI) support. This click board also features ultra-low noise delta-sigma 24-bit ADC, fast conversion times, and low count of external components requirement. MIKROE-3030 Click Board provides very accurate measurements of temperature and atmospheric pressure. This can be used to calculate the altitude with a very high resolution. 

The MIKROE-3030 Altitude 2 Click features an MS560702BA03 Ibarometric pressure sensor IC. This sensor IC is covered in a stainless steel cap and consists of a piezo-resistive sensor. The MIKROE-3030 can be used for altimeter applications in bike computers, variometers, mobile altimeter and barometer stations, data loggers, and weather stations.

Features

  • Onboard MS560702BA03 barometric pressure sensor 
  • Low power consumption
  • Ultra-low noise delta-sigma 24-bit ADC
  • Fast conversion times
  • Low count of compensation values
  • High-resolution with 20cm step
  • High stability of the measurement readings
  • Factory-calibrated compensation coefficients
  • I2C and Serial Peripheral Interface (SPI) interfaces
  • 3.3V input voltage
  • 43.9mm x 25.4mm
  • Weighs 24g

Applications

  • Bike computers
  • Variometers
  • Data loggers
  • Mobile altimeter stations
  • Barometer stations
  • Weather stations

Top View

Block Diagram - Mikroe MIKROE-3030 Altitude 2 Click

Schematic Diagram

Schematic - Mikroe MIKROE-3030 Altitude 2 Click
Publié le: 2018-06-20 | Mis à jour le: 2022-11-04