Mill-Max FMLB Spring-Loaded Connectors
Mill-Max FMLB Spring-Loaded Connectors are first-mate/last-break connectors in surface-mount or through-hole mounting styles and single- or double-row configurations. Mill-Max FMLB connectors feature spring-loaded pins arranged to efficiently combine power and signal connectors. These connectors achieve this power and signal combination by providing different height and stroke spring pins in the same insulator. FMLB connectors can accommodate the requirements of hot-swap connectors. The FMLB design allows the connector to be grounded before it is connected to the power or after the power is disconnected.Features
- Efficient combination power and signal connectors
- Spring-loaded pins provide differing height and stroke spring pins in the same insulator
- Accommodates the requirements of hot-swap connectors
- Allows the connector to be grounded before it is connected to the power or after the power is disconnected
Specifications
- Spring-loaded pogo pin-header strips
- 2.54mm pitch
- Single-row or double-row configurations
- Surface mount or through-hole mounting style
View Results ( 44 ) Page
| Numéro de pièce | Fiche technique | Description | Nombre de lignes | Style de montage |
|---|---|---|---|---|
| 827-22-020-10-020101 | ![]() |
Embases et logements de câbles SpringLoaded Con TH Double Row 20-Pin | 2 Row | Through Hole |
| 827-22-010-10-020101 | ![]() |
Embases et logements de câbles SpringLoaded Con TH Double Row 10-Pin | 2 Row | Through Hole |
| 827-22-012-10-020101 | ![]() |
Embases et logements de câbles SpringLoaded Con TH Double Row 12-Pin | 2 Row | Through Hole |
| 813-22-008-30-022101 | ![]() |
Embases et logements de câbles SpringLoaded Con SMT Double Row 8-Pin | 2 Row | SMD/SMT |
| 813-22-014-30-022101 | ![]() |
Embases et logements de câbles SpringLoaded Con SMT Double Row 14-Pin | ||
| 811-22-004-30-022101 | ![]() |
Embases et logements de câbles SpringLoaded Con SMT Single Row 4-Pin | 1 Row | SMD/SMT |
| 811-22-005-30-022101 | ![]() |
Embases et logements de câbles SpringLoaded Con SMT Single Row 5-Pin | 1 Row | SMD/SMT |
| 811-22-006-30-022101 | ![]() |
Embases et logements de câbles SpringLoaded Con SMT Single Row 6-Pin | 1 Row | SMD/SMT |
| 812-22-004-30-030101 | ![]() |
Embases et logements de câbles SpringLoaded Con SMT Single Row 4-Pin | 1 Row | SMD/SMT |
| 812-22-005-30-030101 | ![]() |
Embases et logements de câbles SpringLoaded Con SMT Single Row 5-Pin | 1 Row | SMD/SMT |
Publié le: 2020-02-03
| Mis à jour le: 2024-05-15